
* Images are for reference only
MY4ZN DC24 (S)
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MY4ZN DC24 (S)
- JLCPCB Part #
- C1563615
- Package
- Plugin,21.5x28mm
- Description
- -55℃~+70℃ 125V@DC、250V@AC 20ms 20ms 24V 3A 4 Form C: 4C (4PDT-CO) Silver 插件,21.5x28mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.3926
200+
$7.1188
500+
$6.8683
1000+
$6.7447
Related Products
Welcome back, may I help you?