This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MY4ZIN DC12 (S)

Extended
Manufacturer
Omron Electronics
MFR.Part #
MY4ZIN DC12 (S)
JLCPCB Part #
C5687224
Package
SOCKETABLE
Description
-55℃~+70℃ 125V@DC、250V@AC 12V 20ms 20ms 3A 4 Form C: 4C (4PDT-CO) Silver SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.3499
200+ $6.1252
500+ $5.9201
1000+ $5.8191
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons