
* Images are for reference only
MY4ZIN1-D2 DC12 (S)
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MY4ZIN1-D2 DC12 (S)
- JLCPCB Part #
- C5801002
- Package
- SOCKETABLE
- Description
- -55℃~+70℃ 125V@DC、250V@AC 12V 20ms 20ms 3A 4 Form C: 4C (4PDT-CO) Silver SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.1458
200+
$34.3729
500+
$33.2246
1000+
$32.6577
Welcome back, may I help you?