
* Images are for reference only
MY4N-02-AC110/120
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MY4N-02-AC110/120
- JLCPCB Part #
- C7245546
- Package
- Plugin
- Description
- -55℃~+70℃ 120V 125V@DC、250V@AC 20ms 20ms 3A 4 Form C: 4C (4PDT-CO) Silver 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.1847
200+
$23.6157
500+
$22.8272
1000+
$22.4363
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?