
* Images are for reference only
MY3-02-DC24
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MY3-02-DC24
- JLCPCB Part #
- C1563346
- Package
- Plugin,21.5x28mm
- Description
- -55℃~+70℃ 125V@DC、250V@AC 20ms 20ms 24V 3 Form C: 3C (3P2T-CO) 5A Silver 插件,21.5x28mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1627
200+
$2.3855
500+
$2.3018
1000+
$2.2599
Related Products
Welcome back, may I help you?