This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MY3F AC220/240

Extended
Manufacturer
Omron Electronics
MFR.Part #
MY3F AC220/240
JLCPCB Part #
C6704383
Package
-
Description
-55℃~+70℃ 125V@DC、250V@AC 20ms 20ms 240V 3 Form C: 3C (3P2T-CO) 5A Silver - Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.6402
200+ $15.8175
500+ $15.2891
1000+ $15.0282

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons