
* Images are for reference only
MY2 DC24 (S)
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MY2 DC24 (S)
- JLCPCB Part #
- C1563374
- Package
- Plugin,21.5x28mm
- Description
- -55℃~+70℃ 125V@DC、250V@AC 2 Form C: 2C (DPDT-CO) 20ms 20ms 24V 5A Silver 插件,21.5x28mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9170
200+
$1.5167
500+
$1.4637
1000+
$1.4364
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?