This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MY2N AC110/120 (S)

Extended
Manufacturer
Omron Electronics
MFR.Part #
MY2N AC110/120 (S)
JLCPCB Part #
C2755702
Package
-
Description
-55℃~+70℃ 120V 125V@DC、250V@AC 2 Form C: 2C (DPDT-CO) 20ms 20ms 5A Silver - Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3734
200+ $1.6922
500+ $1.6328
1000+ $1.6039

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons