This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MY2IN1 DC12 (S)

Extended
Manufacturer
Omron Electronics
MFR.Part #
MY2IN1 DC12 (S)
JLCPCB Part #
C6121923
Package
SOCKETABLE
Description
-55℃~+70℃ 125V@DC、250V@AC 12V 2 Form C: 2C (DPDT-CO) 20ms 20ms 5A Silver SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.6589
200+ $2.6578
500+ $2.5692
1000+ $2.5241

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons