
* Images are for reference only
MM2 AC200/(220)
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MM2 AC200/(220)
- JLCPCB Part #
- C2754713
- Package
- -
- Description
- -10℃~+55℃ 15A 2 Form C: 2C (DPDT-CO) 220V 250V@AC、250V@DC 25ms 30ms Silver - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.0015
200+
$18.9637
500+
$18.2971
1000+
$17.9685
Welcome back, may I help you?