This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MM2X DC24

Extended
Manufacturer
Omron Electronics
MFR.Part #
MM2X DC24
JLCPCB Part #
C1566411
Package
-
Description
-10℃~+55℃ 10A 2 Form C: 2C (DPDT-CO) 24V 250V@AC、250V@DC 30ms 50ms Silver - Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $61.8352
200+ $23.9302
500+ $23.0889
1000+ $22.6738
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons