
* Images are for reference only
MKS3P-5 DC60
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MKS3P-5 DC60
- JLCPCB Part #
- C5799065
- Package
- SOCKETABLE
- Description
- -40℃~+60℃ 10A 20ms 3 Form C: 3C (3P2T-CO) 30V@DC、250V@AC 30ms 60V AgSnIn SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.5531
200+
$30.5461
500+
$29.5250
1000+
$29.0209
Welcome back, may I help you?