This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKS3PI-V-5 AC240

Extended
Manufacturer
Omron Electronics
MFR.Part #
MKS3PI-V-5 AC240
JLCPCB Part #
C2754610
Package
-
Description
-40℃~+60℃ 10A 20ms 20ms 240V 3 Form C: 3C (3P2T-CO) 30V@DC、250V@AC AgSnIn - Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.2401
200+ $4.3493
500+ $4.1968
1000+ $4.1213

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons