This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKS3PI1-D-5 DC24

Extended
Manufacturer
Omron Electronics
MFR.Part #
MKS3PI1-D-5 DC24
JLCPCB Part #
C2754556
Package
-
Description
-40℃~+60℃ 10A 24V 3 Form C: 3C (3P2T-CO) 30V@DC、250V@AC 30ms 40ms AgSnIn - Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.8966
200+ $12.7316
500+ $12.2837
1000+ $12.0621

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons