This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKS3P DC24

Extended
Manufacturer
Omron Electronics
MFR.Part #
MKS3P DC24
JLCPCB Part #
C968908
Package
Plugin,34.5x34.5mm
Description
-40℃~+60℃ 10A 20ms 24V 3 Form C: 3C (3P2T-CO) 30V@DC、250V@AC 30ms AgSnIn 插件,34.5x34.5mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0190
200+ $1.9418
500+ $1.8743
1000+ $1.8406

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons