This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKS2XTN-11 DC220

Extended
Manufacturer
Omron Electronics
MFR.Part #
MKS2XTN-11 DC220
JLCPCB Part #
C2754707
Package
-
Description
-25℃~+60℃ 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) 20ms 220V 220V@DC 30ms 5A AgSnIn - Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $72.0015
200+ $27.8650
500+ $26.8856
1000+ $26.4007

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons