
* Images are for reference only
MKS2P-V AC120
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MKS2P-V AC120
- JLCPCB Part #
- C2754221
- Package
- -
- Description
- -40℃~+60℃ 10A 120V 2 Form C: 2C (DPDT-CO) 20ms 20ms 250V@AC、250V@DC AgSnIn - Power Relays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.9741
200+
$10.8259
500+
$10.4454
1000+
$10.2575
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?