This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MJN3C-DC48

Extended
Manufacturer
Omron Electronics
MFR.Part #
MJN3C-DC48
JLCPCB Part #
C6301323
Package
SOCKETABLE
Description
-45℃~+70℃ 10A 10ms 20ms 28V@DC、600V@AC 3 Form C: 3C (3P2T-CO) 48V Silver Alloy SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.7378
200+ $4.6849
500+ $4.5275
1000+ $4.4505
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons