This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LY4-0-DC24

Extended
Manufacturer
Omron Electronics
MFR.Part #
LY4-0-DC24
JLCPCB Part #
C1563321
Package
Plugin,21.5x28mm
Description
-25℃~+40℃ 10A 125V@DC、250V@AC 24V 25ms 25ms 4 Form C: 4C (4PDT-CO) Silver Alloy 插件,21.5x28mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4415
200+ $3.2666
500+ $3.1521
1000+ $3.0956

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons