This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LY3N-AC240

Extended
Manufacturer
Omron Electronics
MFR.Part #
LY3N-AC240
JLCPCB Part #
C6585687
Package
SOCKETABLE
Description
-25℃~+55℃ 10A 125V@DC、250V@AC 240V 25ms 25ms 3 Form C: 3C (3P2T-CO) Silver Alloy SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1721
200+ $4.4586
500+ $4.3088
1000+ $4.2347

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons