This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LY3F AC200/220

Extended
Manufacturer
Omron Electronics
MFR.Part #
LY3F AC200/220
JLCPCB Part #
C2753342
Package
-
Description
-25℃~+55℃ 10A 125V@DC、250V@AC 220V 25ms 25ms 3 Form C: 3C (3P2T-CO) Silver Alloy - Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.4167
200+ $4.4184
500+ $4.2626
1000+ $4.1872
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons