
* Images are for reference only
LY3F AC120
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- LY3F AC120
- JLCPCB Part #
- C2753351
- Package
- -
- Description
- -25℃~+55℃ 10A 120V 125V@DC、250V@AC 25ms 25ms 3 Form C: 3C (3P2T-CO) Silver Alloy - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6470
200+
$8.7656
500+
$8.4562
1000+
$8.3047
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?