This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LY3 DC48

Extended
Manufacturer
Omron Electronics
MFR.Part #
LY3 DC48
JLCPCB Part #
C7296651
Package
SOCKETABLE
Description
-25℃~+55℃ 10A 125V@DC、250V@AC 25ms 25ms 3 Form C: 3C (3P2T-CO) 48V Silver Alloy SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.4194
200+ $4.9555
500+ $4.7894
1000+ $4.7087
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons