This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LY2Z AC220/240

Extended
Manufacturer
Omron Electronics
MFR.Part #
LY2Z AC220/240
JLCPCB Part #
C6981269
Package
SOCKETABLE
Description
-25℃~+55℃ 125V@DC、250V@AC 2 Form C: 2C (DPDT-CO) 240V 25ms 25ms 5A Silver Alloy SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.7488
200+ $4.2899
500+ $4.1454
1000+ $4.0748

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons