
* Images are for reference only
LY2ZF AC200/220
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- LY2ZF AC200/220
- JLCPCB Part #
- C6897401
- Package
- -
- Description
- -25℃~+55℃ 125V@DC、250V@AC 2 Form C: 2C (DPDT-CO) 220V 25ms 25ms 5A Silver Alloy - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3749
200+
$6.5339
500+
$6.3156
1000+
$6.2080
Welcome back, may I help you?