
* Images are for reference only
LY2N-D2-DC24
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- LY2N-D2-DC24
- JLCPCB Part #
- C1564326
- Package
- Plugin,21.5x28mm
- Description
- -25℃~+55℃ 10A 125V@DC、250V@AC 2 Form C: 2C (DPDT-CO) 24V 25ms 25ms Silver Alloy 插件,21.5x28mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7801
200+
$9.9767
500+
$9.6268
1000+
$9.4527
Related Products
Welcome back, may I help you?