This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LY1-0-DC24

Extended
Manufacturer
Omron Electronics
MFR.Part #
LY1-0-DC24
JLCPCB Part #
C1564348
Package
Plugin,21.5x28mm
Description
-25℃~+55℃ 125V@DC、250V@AC 15A 24V 25ms 25ms One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,21.5x28mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.6127
200+ $1.7850
500+ $1.7224
1000+ $1.6918

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons