
* Images are for reference only
LY1F-DC12
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- LY1F-DC12
- JLCPCB Part #
- C1563395
- Package
- Plugin,22.5x29mm
- Description
- -25℃~+55℃ 125V@DC、250V@AC 12V 15A 25ms 25ms One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,22.5x29mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0216
200+
$1.5574
500+
$1.5027
1000+
$1.4753
Welcome back, may I help you?