This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G7J-3A1B-B-W1 DC12

Extended
Manufacturer
Omron Electronics
MFR.Part #
G7J-3A1B-B-W1 DC12
JLCPCB Part #
C6203593
Package
-
Description
-25℃~+60℃ 125V@DC、250V@AC 12V 25A 3 Form A + 1 Form B: 3A + 1B (3PST-NO + 1PST-NC) 50ms 50ms - Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.4766
200+ $11.3621
500+ $10.9832
1000+ $10.7954

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons