
* Images are for reference only
G6SU-2F-TR DC12
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6SU-2F-TR DC12
- JLCPCB Part #
- C2153556
- Package
- SMD,7.3x14.8mm
- Description
- -40℃~+85℃ 12V 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 2A 4ms 4ms Silver + Gold Plated Single Coil SMD,7.3x14.8mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6841
200+
$0.6518
400+
$0.6294
800+
$0.6181
Related Products
Welcome back, may I help you?