This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G6RL-1 DC9

Extended
Manufacturer
Omron Electronics
MFR.Part #
G6RL-1 DC9
JLCPCB Part #
C1563759
Package
Plugin,10x28.5mm
Description
-40℃~+85℃ 10ms 250V@AC 5ms 8A 9V AgNi One set changeover: 1C (SPDT - changeover) 插件,10x28.5mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9368
200+ $0.7509
500+ $0.7235
1000+ $0.7106
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons