
* Images are for reference only
G6RL-1A-ASI DC3
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6RL-1A-ASI DC3
- JLCPCB Part #
- C1563756
- Package
- Plugin,10x28.5mm
- Description
- -40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 250V@AC 3V 5ms AgSnIn 插件,10x28.5mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6857
200+
$0.6518
500+
$0.6294
1000+
$0.6181
Related Products
Welcome back, may I help you?