This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G6RL-14-SR-ASI DC3

Extended
Manufacturer
Omron Electronics
MFR.Part #
G6RL-14-SR-ASI DC3
JLCPCB Part #
C5644870
Package
Plugin
Description
-40℃~+85℃ 100mΩ 10A@250VAC 10ms 220mW 250V@AC 3V 40Ω 5ms 8A AgSnIn One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2356
200+ $5.2824
500+ $5.1057
1000+ $5.0174
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons