
* Images are for reference only
G6K-2P-RF DC5
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6K-2P-RF DC5
- JLCPCB Part #
- C6866305
- Package
- Plugin
- Description
- -40℃~+70℃ 1A 2 Form C: 2C (DPDT-CO) 3ms 3ms 5V 60V@DC、125V@AC 插件 Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1544
210+
$3.2537
510+
$3.1456
990+
$3.0924
Related Products
Welcome back, may I help you?