
* Images are for reference only
G6KU-2F-Y-TR DC12
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6KU-2F-Y-TR DC12
- JLCPCB Part #
- C5748282
- Package
- -
- Description
- -40℃~+70℃ 12V 1A 2 Form C: 2C (DPDT-CO) 3ms 3ms 60V@DC、125V@AC Silver + Gold Plated Single Coil - Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8679
200+
$0.7453
500+
$0.7212
900+
$0.7083
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?