This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G6KU-2F-RF-S DC3

Extended
Manufacturer
Omron Electronics
MFR.Part #
G6KU-2F-RF-S DC3
JLCPCB Part #
C6048524
Package
-
Description
-40℃~+70℃ 1A 2 Form C: 2C (DPDT-CO) 3V 3ms 3ms 60V@DC、125V@AC Single Coil - Magnetic Latching Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8683
300+ $4.3364
600+ $4.1919
900+ $4.1212
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons