This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G6D-1A-ASI-NPDC24

Extended
Manufacturer
Omron Electronics
MFR.Part #
G6D-1A-ASI-NPDC24
JLCPCB Part #
C6563917
Package
Plugin
Description
-25℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10ms 24V 30V@DC、250V@AC 5A 5ms Silver Alloy 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5440
200+ $1.0151
500+ $0.9814
1000+ $0.9653
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons