
* Images are for reference only
G6CU2114PUSDC12
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6CU2114PUSDC12
- JLCPCB Part #
- C1565431
- Package
- Plugin,14.9x19.9mm
- Description
- -25℃~+70℃ 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) 10ms 10ms 125V@DC、250V@AC 12V 8A Silver Alloy (Cadmium-Free) Single Coil 插件,14.9x19.9mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0970
200+
$1.5862
500+
$1.5300
1000+
$1.5027
Welcome back, may I help you?