This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G6B 6020E

Extended
Manufacturer
Omron Electronics
MFR.Part #
G6B 6020E
JLCPCB Part #
C7280861
Package
Plugin
Description
-25℃~+70℃ 10ms 10ms 125V@DC、380V@AC 12V 5A Silver Alloy (Cd-Free) Two sets normally open: 2A (DPST - normally open) 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.8825
200+ $7.9328
500+ $7.6679
1000+ $7.5378
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons