This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G5V-2-H-DC12

Extended
Manufacturer
Omron Electronics
MFR.Part #
G5V-2-H-DC12
JLCPCB Part #
C5748227
Package
Plugin
Description
-25℃~+65℃ 125V@DC、125V@AC 12V 2 Form C: 2C (DPDT-CO) 2A 3ms 7ms Silver + Gold Plated 插件 Signal Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 37

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 32

In-stock Item Pricing

Qty Unit Price
1+ $5.2409
10+ $5.1252
25+ $5.0481
100+ $4.9710
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons