
* Images are for reference only
G5RL-1-E-HR DC48
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G5RL-1-E-HR DC48
- JLCPCB Part #
- C7280842
- Package
- Plugin
- Description
- -40℃~+85℃ 15ms 16A 24V@DC、250V@AC 48V 5ms One set changeover: 1C (SPDT - changeover) Silver Alloy (Cd-Free) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0392
200+
$4.4047
500+
$4.2580
1000+
$4.1855
Related Products
Welcome back, may I help you?