
* Images are for reference only
G5PZ-1A DC12
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G5PZ-1A DC12
- JLCPCB Part #
- C1015810
- Package
- Plugin,10.3x23.8mm
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 12V 15ms 16A 250V@AC 5ms 插件,10.3x23.8mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0471
10+
$2.0053
30+
$1.9764
100+
$1.9475
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?