
* Images are for reference only
G5NB-1A4-E-DC12
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G5NB-1A4-E-DC12
- JLCPCB Part #
- C6953855
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10ms 10ms 12V 30V@DC、250V@AC 5A Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5656
10+
$2.1787
30+
$1.9347
100+
$1.6874
500+
$1.5750
1000+
$1.5253
Related Products
Welcome back, may I help you?