This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G5NB-1A4 DC5

Extended
Manufacturer
Omron Electronics
MFR.Part #
G5NB-1A4 DC5
JLCPCB Part #
C6625717
Package
Plugin
Description
-40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10ms 10ms 30V@DC、250V@AC 3A 5V Silver Alloy (Cd-Free) Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5973
200+ $0.2393
500+ $0.2312
1000+ $0.2264
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons