This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G5CA-1A4-H DC12

Extended
Manufacturer
Omron Electronics
MFR.Part #
G5CA-1A4-H DC12
JLCPCB Part #
C5644760
Package
Plugin
Description
-25℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10A 10ms 10ms 125V@DC、250V@AC 12V Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1778
200+ $1.2689
500+ $1.2254
1000+ $1.2044

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons