
* Images are for reference only
G3VM-351VY
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G3VM-351VY
- JLCPCB Part #
- C1558852
- Package
- SOP-4
- Description
- -40℃~+110℃ 1.27V 1000MΩ 100us 110mA 3.75kV 30mA 350V 35Ω 500us SOP-4 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.3046
10+
$1.0845
30+
$0.9640
100+
$0.8275
500+
$0.7616
1000+
$0.7343
Related Products
Welcome back, may I help you?