
* Images are for reference only
G2R-1-E DC24 BY OMI
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G2R-1-E DC24 BY OMI
- JLCPCB Part #
- C403992
- Package
- DIP,12.6x28.6mm
- Description
- -40℃~+70℃ 1.1kΩ 125V@DC、380V@AC 15ms 16A 16A@250VAC、16A@30VDC 24V 30mΩ 530mW 5ms 8 Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) Silver Alloy (Cd-Free) DIP,12.6x28.6mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5284
10+
$1.2827
30+
$1.1302
100+
$0.9729
500+
$0.9023
1000+
$0.8718
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?