
* Images are for reference only
G2RN5134A
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G2RN5134A
- JLCPCB Part #
- C5717788
- Package
- Plugin
- Description
- -40℃~+70℃ 125V@DC、380V@AC 12V 15ms 5ms 8A One set changeover: 1C (SPDT - changeover) Silver Alloy (Cd-Free) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9632
200+
$1.1827
500+
$1.1425
1000+
$1.1231
Related Products
Welcome back, may I help you?