
* Images are for reference only
G2RN5101E
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G2RN5101E
- JLCPCB Part #
- C5748073
- Package
- Plugin
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 125V@DC、380V@AC 15ms 16A 24V 5ms Silver Alloy 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2857
200+
$0.5130
500+
$0.4969
1000+
$0.4888
Welcome back, may I help you?