
* Images are for reference only
G2RL-1-HA DC12
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G2RL-1-HA DC12
- JLCPCB Part #
- C1139034
- Package
- Plugin,12.5x28.8mm
- Description
- -40℃~+85℃ 12A 12V 15ms 300V@DC、440V@AC 5ms One set changeover: 1C (SPDT - changeover) Silver Alloy (Cd-Free) 插件,12.5x28.8mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9695
200+
$0.3759
500+
$0.3630
1000+
$0.3565
Welcome back, may I help you?